
SIT8208AI-23-28E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-28E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-28E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.91500 | €19.15 |
| 25 | €1.81120 | €45.28 |
| 50 | €1.73620 | €86.81 |
| 100 | €1.66440 | €166.44 |
| 250 | €1.57408 | €393.52 |
| 500 | €1.50906 | €754.53 |
| 1 000 | €1.44676 | €1,446.76 |
| 2 500 | €1.36843 | €3,421.08 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.76100 |

