
SIT8009AI-83-25E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8009AI-83-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009AI-83-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6.4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.50300 | €15.03 |
| 25 | €1.42120 | €35.53 |
| 50 | €1.36260 | €68.13 |
| 100 | €1.30620 | €130.62 |
| 250 | €1.23532 | €308.83 |
| 500 | €1.18426 | €592.13 |
| 1 000 | €1.13534 | €1,135.34 |
| 2 500 | €1.07382 | €2,684.55 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |

