
| GS1JAFC_R1_00601 | |
|---|---|
| DigiKey Part Number | 3757-GS1JAFC_R1_00601TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GS1JAFC_R1_00601 | 
| Description | 600V,GENERAL PURPOSE RECTIFIERS, | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 1A Surface Mount SMAF-C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
| Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SMAF-C | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.02359 | €70.77 | 
| 6 000 | €0.02094 | €125.64 | 
| 9 000 | €0.01959 | €176.31 | 
| 15 000 | €0.01806 | €270.90 | 
| 21 000 | €0.01716 | €360.36 | 
| 30 000 | €0.01628 | €488.40 | 
| 75 000 | €0.01435 | €1,076.25 | 
| 150 000 | €0.01316 | €1,974.00 | 
| 300 000 | €0.01216 | €3,648.00 | 
| Unit Price without VAT: | €0.02359 | 
|---|---|
| Unit Price with VAT: | €0.02961 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland