
SIT8008BC-22-33E-50.001250 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-22-33E-50.001250-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-22-33E-50.001250 |
Description | MEMS OSC XO 50.00125MHZ HCMOS |
Customer Reference | |
Detailed Description | 50.00125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50.00125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.08300 | €10.83 |
| 25 | €1.02440 | €25.61 |
| 50 | €0.98200 | €49.10 |
| 100 | €0.94130 | €94.13 |
| 250 | €0.89020 | €222.55 |
| 500 | €0.85340 | €426.70 |
| 1 000 | €0.81813 | €818.13 |
| 2 500 | €0.77376 | €1,934.40 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |

