
SIT8008AC-72-18E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-72-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-72-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.11700 | €11.17 |
| 25 | €1.05640 | €26.41 |
| 50 | €1.01240 | €50.62 |
| 100 | €0.97060 | €97.06 |
| 250 | €0.91784 | €229.46 |
| 500 | €0.87988 | €439.94 |
| 1 000 | €0.84352 | €843.52 |
| 2 500 | €0.79778 | €1,994.45 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.60640 |

