SIT5001AI-8E-33N035.328000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €4.03202
Datasheet
35.328 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.328 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5001AI-8E-33N035.328000T

DigiKey Part Number
SIT5001AI-8E-33N035.328000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5001AI-8E-33N035.328000T
Description
MEMS OSC TCXO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.328 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT5001AI-8E-33N035.328000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5001AI-8E-33N035.328000YSiTime0SIT5001AI-8E-33N035.328000Y-ND€4.03202Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€4.03202€12,096.06
Manufacturers Standard Package
Unit Price without VAT:€4.03202
Unit Price with VAT:€5.06019