
SIT3541AIA2C2331GB40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3541AIA2C2331GB40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3541AIA2C2331GB40.000000 |
Description | MEMS OSC I2C 40.000000 MHZ LVDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Supplier Device Package | 10-QFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 61mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €47.85200 | €478.52 |
| Unit Price without VAT: | €47.85200 |
|---|---|
| Unit Price with VAT: | €60.05426 |


