
LM4940TS/NOPB | |
|---|---|
DigiKey Part Number | LM4940TS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4940TS/NOPB |
Description | IC AMP CLASS AB STER 6W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4940TS/NOPB Models |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package DDPAK/TO-263-9 |
Type Class AB | Package / Case TO-263-10 (9 Leads + Tab) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 6W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.72000 | €27.20 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.50545 |

