
SIT1602BC-22-18E-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-22-18E-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-18E-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €1.07300 | €10.73 |
| 25 | €1.01480 | €25.37 |
| 50 | €0.97300 | €48.65 |
| 100 | €0.93270 | €93.27 |
| 250 | €0.88200 | €220.50 |
| 500 | €0.84554 | €422.77 |
| 1 000 | €0.81059 | €810.59 |
| 2 500 | €0.76664 | €1,916.60 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.54365 |

