Image for ASMZG300F058L13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMZG300F058L13

DigiKey Part Number
ASMZG300F058L13-ND
Manufacturer
Manufacturer Product Number
ASMZG300F058L13
Description
COAX CBL FME TO TNC 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to TNC LLC200A 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
FME to TNC
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
LLC200A
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10€37.09400€370.94
Unit Price without VAT:€37.09400
Unit Price with VAT:€46.55297