
ASMZG2500ZB058L13 | |
|---|---|
DigiKey Part Number | 1679-ASMZG2500ZB058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMZG2500ZB058L13 |
Description | COAX CBL TNC TO TNC 82' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LLC200A 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | LLC200A | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.91000 | €100.91 |
| 10 | €85.78100 | €857.81 |
| 25 | €83.67160 | €2,091.79 |
| Unit Price without VAT: | €100.91000 |
|---|---|
| Unit Price with VAT: | €126.64205 |

