
ASMGA003XB113S11 | |
|---|---|
DigiKey Part Number | 1679-ASMGA003XB113S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMGA003XB113S11 |
Description | COAX CBL SMA TO MHF4 1.1" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.181" (30.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.69000 | €8.69 |
| 10 | €7.39200 | €73.92 |
| 25 | €6.92880 | €173.22 |
| 50 | €6.59780 | €329.89 |
| 100 | €6.28300 | €628.30 |
| 250 | €5.88980 | €1,472.45 |
| 500 | €5.73682 | €2,868.41 |
| Unit Price without VAT: | €8.69000 |
|---|---|
| Unit Price with VAT: | €10.90595 |

