Similar



SM689GXD AEST | |
|---|---|
DigiKey Part Number | SM689GXDAEST-ND |
Manufacturer | |
Manufacturer Product Number | SM689GXD AEST |
Description | SSD 128GB TLC NVME NAND |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | - | |
Speed - Read | 1.45GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |


