


ME619GXBHDE3 | |
|---|---|
DigiKey Part Number | ME619GXBHDE3-ND |
Manufacturer | |
Manufacturer Product Number | ME619GXBHDE3 |
Description | SSD 32GB M.2 MODULE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Silicon Motion, Inc. | Form Factor M.2 Module |
Series | Type SATA III |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Size / Dimension 20.00mm x 16.00mm |
Memory Size 32GB | Base Product Number |

