
MB659GXCFCD3 | |
|---|---|
DigiKey Part Number | MB659GXCFCD3-ND |
Manufacturer | |
Manufacturer Product Number | MB659GXCFCD3 |
Description | 128GB SLIM-SATA MODULE |
Customer Reference | |
Detailed Description | 128GB Slim-SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | - | |
Form Factor | Slim-SATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - | |
Base Product Number |

