
MB659GXBFCD3 | |
|---|---|
DigiKey Part Number | MB659GXBFCD3-ND |
Manufacturer | |
Manufacturer Product Number | MB659GXBFCD3 |
Description | 64GB SLIM-SATA MODULE |
Customer Reference | |
Detailed Description | 64GB Slim-SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | - | |
Form Factor | Slim-SATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - | |
Base Product Number |

