
SLWRB4250B | |
|---|---|
DigiKey Part Number | 336-3722-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4250B |
Description | EFR32FG 2400/868 MHZ 13 DBM DUAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG Flex Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part EFR32FG |
Packaging Box | RF Frequency 868MHz, 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.56000 | €46.56 |
| 10 | €46.44700 | €464.47 |
| Unit Price without VAT: | €46.56000 |
|---|---|
| Unit Price with VAT: | €58.43280 |

