
SI8751AB-ISR | |
|---|---|
DigiKey Part Number | 336-3797-2-ND - Tape & Reel (TR) 336-3797-1-ND - Cut Tape (CT) 336-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8751AB-ISR |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8751AB-ISR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €1.94600 | €19.46 |
| 25 | €1.78160 | €44.54 |
| 100 | €1.60100 | €160.10 |
| 250 | €1.51496 | €378.74 |
| 500 | €1.48790 | €743.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.37534 | €3,438.35 |
| 5 000 | €1.34818 | €6,740.90 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.26300 |



