SI7005-B-GM1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 1 485
Unit Price: €6.53000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7005-B-GM1R

DigiKey Part Number
336-2333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7005-B-GM1R
Description
SENS HUMI/TEMP 3.3V I2C 3% 24QFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SI7005-B-GM1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-LFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types