
SI53306-B-GM | |
|---|---|
DigiKey Part Number | 336-2497-5-ND |
Manufacturer | |
Manufacturer Product Number | SI53306-B-GM |
Description | IC CLK BUFFER 1:4 725MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 725 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53306-B-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €3.04900 | €30.49 |
| 25 | €2.80800 | €70.20 |
| 100 | €2.54360 | €254.36 |
| 490 | €2.34357 | €1,148.35 |
| 980 | €2.28069 | €2,235.08 |
| 1 470 | €2.24918 | €3,306.29 |
| 2 940 | €2.20299 | €6,476.79 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €5.03255 |













