SI4320-J1-FT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2 182
Unit Price: €5.95000
Datasheet
- RF Receiver FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -109dBm 256kbps PCB, Surface Mount 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4320-J1-FT

DigiKey Part Number
336-1627-5-ND
Manufacturer
Manufacturer Product Number
SI4320-J1-FT
Description
RF RX FSK/OOK 315/433MHZ 16TSSOP
Customer Reference
Detailed Description
- RF Receiver FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -109dBm 256kbps PCB, Surface Mount 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Sensitivity
-109dBm
Data Rate (Max)
256kbps
Modulation or Protocol
FSK, OOK
Applications
Remote Control, RKE, Security Systems
Current - Receiving
12mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.2V ~ 5.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types