
RW2R0DAR100JET | |
|---|---|
DigiKey Part Number | 273-RW2R0DAR100JETTR-ND - Tape & Reel (TR) 273-RW2R0DAR100JETCT-ND - Cut Tape (CT) 273-RW2R0DAR100JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW2R0DAR100JET |
Description | RES 0.1 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DAR100JET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.22000 | €6.22 |
| 10 | €4.26600 | €42.66 |
| 25 | €3.73560 | €93.39 |
| 50 | €3.40380 | €170.19 |
| 100 | €3.12190 | €312.19 |
| 250 | €2.81320 | €703.30 |
| 500 | €2.73072 | €1,365.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.45610 | €2,456.10 |
| 2 000 | €2.31684 | €4,633.68 |
| 3 000 | €2.24534 | €6,736.02 |
| Unit Price without VAT: | €6.22000 |
|---|---|
| Unit Price with VAT: | €7.80610 |

