EFM32JG12B500F1024IL125-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFM32JG12B500F1024IL125-C

EFR32BG12P432F1024GL125-BR

DigiKey Part Number
EFR32BG12P432F1024GL125-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG12P432F1024GL125-BR
Description
IC RF TXRX+MCU BLE 125BGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 125-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19dBm
Sensitivity
-102dBm
Memory Size
1024kB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
65
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8mA ~ 10.8mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
125-VFBGA
Supplier Device Package
125-BGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.