
C8051F930-G-GMR | |
|---|---|
DigiKey Part Number | 336-4734-2-ND - Tape & Reel (TR) 336-4734-1-ND - Cut Tape (CT) 336-4734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F930-G-GMR |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 23x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 10 | €3.88900 | €38.89 |
| 25 | €3.58480 | €89.62 |
| 100 | €3.20330 | €320.33 |
| 250 | €3.00404 | €751.01 |
| 500 | €2.92578 | €1,462.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €2.72155 | €4,082.33 |
| 3 000 | €2.64370 | €7,931.10 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.99890 |



