
AMW006-3.2.0 | |
|---|---|
DigiKey Part Number | AMW006-3.2.0-ND |
Manufacturer | |
Manufacturer Product Number | AMW006-3.2.0 |
Description | RF TXRX MOD WIFICASTELLATION SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.484GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.484GHz | |
Data Rate | 65Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | ADC, GPIO, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CYW43362 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 11.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 52-SMD Module | |
Base Product Number |

