New at DigiKey
Power Switch/Driver 1:1 P-Channel 3A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY20808D20AAC

DigiKey Part Number
6194-SY20808D20AAC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY20808D20AAC
Description
Power Distribution Switch
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A SOT-23-5 part alias of SY6288D20AAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Silergy Corp
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.