
SY20814PDC | |
|---|---|
DigiKey Part Number | 6194-SY20814PDC-ND |
Manufacturer | |
Manufacturer Product Number | SY20814PDC |
Description | Slew-Rate-Controlled Load Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSP (0.90x0.90) part alias of SY6811PDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.05V ~ 1.9V | |
Voltage - Supply (Vcc/Vdd) | 1.05V ~ 1.9V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.90x0.90) | |
Package / Case |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.47400 | €2.37 |
| 10 | €0.37900 | €3.79 |
| 25 | €0.32960 | €8.24 |
| 50 | €0.28060 | €14.03 |
| 100 | €0.24450 | €24.45 |
| 250 | €0.22700 | €56.75 |
| 500 | €0.18046 | €90.23 |
| 1 000 | €0.15789 | €157.89 |
| Unit Price without VAT: | €0.47400 |
|---|---|
| Unit Price with VAT: | €0.59487 |

