


ST-7-120 | |
|---|---|
DigiKey Part Number | ST-7-120-ND |
Manufacturer | |
Manufacturer Product Number | ST-7-120 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-7-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 40.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €17.57375 | €1,405.90 |
| Unit Price without VAT: | €17.57375 |
|---|---|
| Unit Price with VAT: | €22.05506 |

