


ST-2-28 | |
|---|---|
DigiKey Part Number | 595-1182-ND |
Manufacturer | |
Manufacturer Product Number | ST-2-28 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 80mA, Series 40mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-2-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 80mA, Series 40mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 24.60mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| 10 | €8.65300 | €86.53 |
| 25 | €8.30000 | €207.50 |
| 50 | €8.04100 | €402.05 |
| 100 | €7.78890 | €778.89 |
| 300 | €7.40360 | €2,221.08 |
| 500 | €7.23022 | €3,615.11 |
| 1 000 | €7.00077 | €7,000.77 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €12.04800 |

