Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 380mA, Series 190mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 380mA, Series 190mA Chassis Mount
A41-43-12
A41-43-12
What are Transformers? How Do They Work? - Another Teaching Moment

A41-43-230

DigiKey Part Number
595-1304-ND
Manufacturer
Manufacturer Product Number
A41-43-230
Description
PWR XFMR LAMINATED 43VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 380mA, Series 190mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A41-43-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 380mA, Series 190mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
43VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
79.40mm L x 54.40mm W
Height - Seated (Max)
68.20mm
Voltage - Isolation
4000Vrms
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.59000€26.59
20€23.17800€463.56
40€22.44525€897.81
60€22.02617€1,321.57
100€21.50830€2,150.83
260€20.56919€5,347.99
Manufacturers Standard Package
Unit Price without VAT:€26.59000
Unit Price with VAT:€33.37045