Image for HL7519_1102497 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL7519_1102497

DigiKey Part Number
1645-1001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HL7519_1102497
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GLONASS, GPS, GNSS Transceiver Module Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€40.30096€20,150.48
Manufacturers Standard Package
Unit Price without VAT:€40.30096
Unit Price with VAT:€50.57770