RV50_1102557 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sierra Wireless AirLink
In Stock: 72
Unit Price: €608.18000
Datasheet

Direct


Sierra Wireless AirLink
In Stock: 183
Unit Price: €608.18000
Datasheet
RV50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV50_1102557

DigiKey Part Number
1719-1002-ND
Manufacturer
Manufacturer Product Number
RV50_1102557
Description
ROUTER LTE HSPA+ ETHERNET INTL
Customer Reference
Detailed Description
Cellular, LTE, HSPA+ Router Ethernet, RJ-45, RS-232, USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
Cellular, LTE, HSPA+
Frequency
800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, USB
Sensitivity
-145dBm
Power - Output
29dBm
Data Rate (Max)
150Mbps
Features
IoT Gateway
Voltage - Supply
7V ~ 36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes