
MT0250EP | |
|---|---|
DigiKey Part Number | 3473-MT0250EP-ND |
Manufacturer | |
Manufacturer Product Number | MT0250EP |
Description | PWR XFMR 250VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250VA Power Transformer 550V, 575V, 600V Primary 120V, 115V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 550V, 575V, 600V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €312.15000 | €312.15 |
| Unit Price without VAT: | €312.15000 |
|---|---|
| Unit Price with VAT: | €391.74825 |

