



6GK59230PS002RA3 | |
|---|---|
DigiKey Part Number | 3473-6GK59230PS002RA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK59230PS002RA3 |
Description | AC/DC CONVERTER 54V 216W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -25°C ~ 60°C | |
Features | IP30, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 5.24" L x 17.56" W x 1.72" H (133.0mm x 446.0mm x 43.6mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €725.07000 | €725.07 |
| Unit Price without VAT: | €725.07000 |
|---|---|
| Unit Price with VAT: | €909.96285 |

