
6GK58981CV004AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK58981CV004AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58981CV004AA0 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Box | Style Right Angle |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 6 GHz |
Adapter Series | Ingress Protection IP61 - Dust Tight |
Center Gender Female to Male | Operating Temperature -20°C ~ 80°C |
Convert From (Adapter End) SMA Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.09000 | €29.09 |
| Unit Price without VAT: | €29.09000 |
|---|---|
| Unit Price with VAT: | €36.50795 |

