Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51140CH011AC5

DigiKey Part Number
3473-3SE51140CH011AC5-ND
Manufacturer
Manufacturer Product Number
3SE51140CH011AC5
Description
SWITCH LIMIT DPST 4A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Siemens
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Mechanical Life
15,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
10,000,000 Cycles
Current Rating (Amps)
4A (AC), 3A (DC)
Operating Temperature
-25°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€277.48000€277.48
Manufacturers Standard Package
Unit Price without VAT:€277.48000
Unit Price with VAT:€348.23740