Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7902122

DigiKey Part Number
1882-7902122-ND
Manufacturer
Manufacturer Product Number
7902122
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€143.99000€143.99
5€134.82600€674.13
10€131.40700€1,314.07
25€127.31520€3,182.88
50€124.51240€6,225.62
Manufacturers Standard Package
Unit Price without VAT:€143.99000
Unit Price with VAT:€180.70745