Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028407

DigiKey Part Number
1882-6028407-ND
Manufacturer
Manufacturer Product Number
6028407
Description
BUSMODUL
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20, IP40
Features
-
Approval Agency
CCC, CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.