Image for 1009725 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1009725

DigiKey Part Number
1882-1009725-ND
Manufacturer
Manufacturer Product Number
1009725
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 13779.530" (0m ~ 350m) PNP - Dark-ON/Light-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 13779.530" (0m ~ 350m)
Voltage - Supply
10V ~ 60V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared
Connection Method
Connector
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€901.89000€901.89
Manufacturers Standard Package
Unit Price without VAT:€901.89000
Unit Price with VAT:€1,131.87195