6080937 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: €21.85000
Datasheet
RFID Tag Read/Write 112b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080937

DigiKey Part Number
1882-6080937-ND
Manufacturer
Manufacturer Product Number
6080937
Description
RFID, RFID TRANSPONDERS, UHF TRA
Customer Reference
Detailed Description
RFID Tag Read/Write 112b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Encapsulated
Technology
-
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
112b (User)
Standards
EPC, ISO 18000-6C
Operating Temperature
-35°C ~ 85°C
Size / Dimension
3.346" L x 0.827" W (85.00mm x 21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes