


1065065 | |
|---|---|
DigiKey Part Number | 1882-1065065-ND |
Manufacturer | |
Manufacturer Product Number | 1065065 |
Description | SENSOR RETROREFLECTIVE 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 98.425" (2.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 98.425" (2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | 4.724" (120.00mm) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.73000 | €160.73 |
| Unit Price without VAT: | €160.73000 |
|---|---|
| Unit Price with VAT: | €201.71615 |














