
1063660 | |
|---|---|
DigiKey Part Number | 1882-1063660-ND |
Manufacturer | |
Manufacturer Product Number | 1063660 |
Description | SENSOR THROUGH-BEAM 2.5M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.425" (2.5m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 98.425" (2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | NPN | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €179.71000 | €179.71 |
| Unit Price without VAT: | €179.71000 |
|---|---|
| Unit Price with VAT: | €225.53605 |














