
1040026 | |
|---|---|
DigiKey Part Number | 1882-1040026-ND |
Manufacturer | |
Manufacturer Product Number | 1040026 |
Description | NPN NO 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Release | 60.00mm | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.60000 | €82.60 |
| Unit Price without VAT: | €82.60000 |
|---|---|
| Unit Price with VAT: | €103.66300 |














