S282-320-320-0.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S282-160-160-1.0

DigiKey Part Number
3153-S282-160-160-1.0-ND
Manufacturer
Manufacturer Product Number
S282-160-160-1.0
Description
THERM PAD 160MMX160MM PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 160.00mm x 160.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Thermally Conductive
Type
Interface Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0390" (0.991mm)
Material
-
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.43000€9.43
10€9.15700€91.57
Unit Price without VAT:€9.43000
Unit Price with VAT:€11.83465