
SPH201610H4R7MT | |
|---|---|
DigiKey Part Number | 3442-SPH201610H4R7MTTR-ND - Tape & Reel (TR) 3442-SPH201610H4R7MTCT-ND - Cut Tape (CT) 3442-SPH201610H4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH201610H4R7MT |
Description | FIXED IND 4.7UH 740MA 479 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 740 mA 479mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 479mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22100 | €2.21 |
| 100 | €0.18190 | €18.19 |
| 1 000 | €0.14954 | €149.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.13558 | €271.16 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

