
SLFD18-5R950G-S07T | |
|---|---|
DigiKey Part Number | 3442-SLFD18-5R950G-S07TTR-ND - Tape & Reel (TR) 3442-SLFD18-5R950G-S07TCT-ND - Cut Tape (CT) 3442-SLFD18-5R950G-S07TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFD18-5R950G-S07T |
Description | MULTILAYER DIPLEXER, 2400~2500/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.30500 | €3.05 |
| 25 | €0.28720 | €7.18 |
| 100 | €0.26260 | €26.26 |
| 250 | €0.24776 | €61.94 |
| 500 | €0.23732 | €118.66 |
| 1 000 | €0.22743 | €227.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.20930 | €837.20 |
| 8 000 | €0.20099 | €1,607.92 |
| 12 000 | €0.19636 | €2,356.32 |
| 20 000 | €0.19074 | €3,814.80 |
| 28 000 | €0.18718 | €5,241.04 |
| 40 000 | €0.18350 | €7,340.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


