
MWSA1004S-2R2MT | |
---|---|
DigiKey Part Number | 3442-MWSA1004S-2R2MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-2R2MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-2R2MT |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-2R2MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.12000 | €1.12 |
10 | €0.91400 | €9.14 |
100 | €0.75120 | €75.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.65528 | €327.64 |
1 000 | €0.61791 | €617.91 |
1 500 | €0.59707 | €895.61 |
2 500 | €0.57185 | €1,429.62 |
3 500 | €0.55583 | €1,945.41 |
5 000 | €0.53935 | €2,696.75 |
12 500 | €0.53612 | €6,701.50 |
Unit Price without VAT: | €1.12000 |
---|---|
Unit Price with VAT: | €1.40560 |