MCL series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1005NR39JT

DigiKey Part Number
3442-MCL1005NR39JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL1005NR39JT
Description
FIXED IND 390NH 300MA 970MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 300 mA 970mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
390 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
970mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04029€402.90
Manufacturers Standard Package
Unit Price without VAT:€0.04029
Unit Price with VAT:€0.05056