HZ1608U102TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 77 208
Unit Price: €0.15000
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1608U102TF

DigiKey Part Number
3442-HZ1608U102TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZ1608U102TF
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.6Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18HG102SN1DMurata Electronics77 208490-1034-1-ND€0.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02489€99.56
Manufacturers Standard Package
Unit Price without VAT:€0.02489
Unit Price with VAT:€0.03124