Similar
Similar
Similar
Similar
Similar

SWPA6028S3R3NT | |
|---|---|
DigiKey Part Number | 3442-SWPA6028S3R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA6028S3R3NT |
Description | FIXED IND 3.3UH 3.48A 33 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.48 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC006060283R3M00 | Pulse Electronics | 0 | 553-BWVC006060283R3M00TR-ND | €0.16196 | Similar |
| BWVC006060283R3T00 | Pulse Electronics | 0 | 553-BWVC006060283R3T00TR-ND | €0.16196 | Similar |
| BWVS006060283R3M00 | Pulse Electronics | 0 | 553-BWVS006060283R3M00TR-ND | €0.15925 | Similar |
| BWVS006060283R3T00 | Pulse Electronics | 0 | 553-BWVS006060283R3T00TR-ND | €0.15925 | Similar |
| SDCH1V6028-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCH1V6028-3R3M-RTR-ND | €0.06171 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.33263 | €665.26 |
| Unit Price without VAT: | €0.33263 |
|---|---|
| Unit Price with VAT: | €0.41745 |




